Analog DevicesAD14060LBF-4DSP
DSP Fixed-Point/Floating-Point 32bit 40MHz 308-Pin CQFP Tray
Not Compliant | |
3A991a.2. | |
Obsolete | |
AD14060LBF-4 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 4.06(Max) |
Verpackungsbreite | 52.07 |
Verpackungslänge | 52.07 |
Leiterplatte geändert | 308 |
Standard-Verpackungsname | QFP |
Lieferantenverpackung | CQFP |
308 |
This AD14060LBF-4 digital signal processor manufactured by Analog Devices is the device of the future. This DSP processor has an operating temperature range of -40 °C to 100 °C. 40 MHz is its maximum speed. This device has a typical operating supply voltage of 3.3 V. Its minimum operating supply voltage of 3.15 V, while its maximum is 3.6 V. This is a 32 bit processor. It has romless program memory.
EDA / CAD Models |