Not Compliant | |
EAR99 | |
Obsolete | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
General Purpose | |
20 | |
4ADC / 2DAC | |
4 | |
2 | |
4 | |
2 | |
48 | |
90 | |
85|90 | |
AC97 | |
3|4.5 | |
3.3|5 | |
3.47|5.5 | |
Analog|Digital | |
400(Typ) | |
0 | |
70 | |
Commercial |
EDA / CAD Models |
Not Compliant | |
EAR99 | |
Obsolete | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
General Purpose | |
20 | |
4ADC / 2DAC | |
4 | |
2 | |
4 | |
2 | |
48 | |
90 | |
85|90 | |
AC97 | |
3|4.5 | |
3.3|5 | |
3.47|5.5 | |
Analog|Digital | |
400(Typ) | |
0 | |
70 | |
Commercial |
EDA / CAD Models |