Not Compliant | |
EAR99 | |
Obsolete | |
AD204JY | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Befestigung | Through Hole |
Verpackungshöhe | 15.9(Max) |
Verpackungsbreite | 6.3 |
Verpackungslänge | 52.8(Max) |
Leiterplatte geändert | 10 |
Standard-Verpackungsname | SIP |
Lieferantenverpackung | SIP |
10 | |
Leitungsform | Through Hole |
This isolation amplifier AD204JY differential amplifier from Analog Devices outputs a better quality audio signal than a mono amplifier. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a single channel per chip.
EDA / CAD Models |