Not Compliant | |
EAR99 | |
Obsolete | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Befestigung | Through Hole |
Verpackungshöhe | 15.9(Max) |
Verpackungsbreite | 6.3 |
Verpackungslänge | 52.8(Max) |
Leiterplatte geändert | 10 |
Standard-Verpackungsname | SIP |
Lieferantenverpackung | SIP |
10 | |
Leitungsform | Through Hole |
This isolation amplifier AD208AY differential amplifier from Analog Devices will amplify an audio signal in two channels. It has a differential output. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a single channel per chip.
EDA / CAD Models |