Meist Gesucht
Analog DevicesAD210BNSP-Verstärker
SP Amp ISOL Amp Triple 16.5V 12-Pin PDIP Tube
Not Compliant | |
EAR99 | |
Obsolete | |
AD210BN | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Befestigung | Through Hole |
Verpackungshöhe | 8.9(Max) |
Verpackungsbreite | 25.4(Max) |
Verpackungslänge | 53.34(Max) |
Leiterplatte geändert | 12 |
Standard-Verpackungsname | DIP |
Lieferantenverpackung | PDIP |
12 | |
Leitungsform | Through Hole |
This isolation amplifier AD210BN differential amplifier from Analog Devices outputs a better quality audio signal than a mono amplifier. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a single channel per chip. This device uses a single power supply.
EDA / CAD Models |