Not Compliant | |
EAR99 | |
Obsolete | |
AD210JN | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Befestigung | Through Hole |
Verpackungshöhe | 8.9(Max) |
Verpackungsbreite | 25.4(Max) |
Verpackungslänge | 53.34(Max) |
Leiterplatte geändert | 12 |
Standard-Verpackungsname | DIP |
Lieferantenverpackung | PDIP |
12 | |
Leitungsform | Through Hole |
The Analog Devices isolation amplifier AD210JN differential amplifier can help you amplify many low power audio samples using not just one, but two channels. This part has a temperature range of -40 °C to 85 °C. It has a single channel per chip. This device uses a single power supply.
EDA / CAD Models |