Analog DevicesAD22105ARTemperatur- und Feuchtigkeitssensoren
Temp Sensor Analog 8-Pin SOIC N Tube
Not Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.01 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
IC | |
±0.5°C | |
Analog | |
2.7 | |
3.3|5 | |
7 | |
0.23 | |
150 | |
-50 | |
Tube | |
Befestigung | Surface Mount |
Verpackungshöhe | 1.5(Max) |
Verpackungsbreite | 4(Max) |
Verpackungslänge | 5(Max) |
Leiterplatte geändert | 8 |
Standard-Verpackungsname | SO |
Lieferantenverpackung | SOIC N |
8 | |
Leitungsform | Gull-wing |
Ideal for reading ambient conditions this AD22105AR temperature and humidity sensor manufactured by Analog Devices belongs in your design. It has an analog output. This device's minimum operating supply voltage of 2.7 V, while its maximum is 7 V. This part has a temperature range of -50 °C to 150 °C. This device comes in tube packaging.
EDA / CAD Models |