Analog DevicesAD22279-A-R2Beschleunigungsmesser
Accelerometer Single ±35g 5V 52.25mV/g to 57.75mV/g 8-Pin CLLCC T/R
Compliant with Exemption | |
EAR99 | |
Obsolete | |
8542330001 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 1.98 |
Verpackungsbreite | 5 |
Verpackungslänge | 5 |
Leiterplatte geändert | 8 |
Standard-Verpackungsname | LCC |
Lieferantenverpackung | CLLCC |
8 | |
Leitungsform | No Lead |
Easily include orientation detection and acceleration parameter measurements in your electronic device by implementing this AD22279-A-R2 accelerometer from Analog Devices. It has a digital output. This device has a minimum operating supply voltage of 4.75 V and a maximum of 5.25 V. This part has a minimum operating temperature of -40 °C and a maximum of 105 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components.