Analog DevicesAD22281-R2Beschleunigungsmesser
Accelerometer Single ±70g 5V 25.65mV/g to 28.35mV/g 8-Pin CLLCC T/R
Compliant with Exemption | |
EAR99 | |
Obsolete | |
8542330001 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Single | |
IC | |
±70 | |
25.65mV/g to 28.35mV/g | |
24 | |
Digital | |
4.75 | |
5 | |
5.25 | |
-40 | |
105 | |
Tape and Reel | |
Automotive | |
Befestigung | Surface Mount |
Verpackungshöhe | 1.98 |
Verpackungsbreite | 5 |
Verpackungslänge | 5 |
Leiterplatte geändert | 8 |
Standard-Verpackungsname | LCC |
Lieferantenverpackung | CLLCC |
8 | |
Leitungsform | No Lead |
This AD22281-R2 accelerometer from Analog Devices is a great addition to any project that requires relative velocity or speed information. It has a digital output. This device's minimum operating supply voltage of 4.75 V, while its maximum is 5.25 V. This part has a minimum operating temperature of -40 °C and a maximum of 105 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively.