Analog DevicesAD22283-B-R2Beschleunigungsmesser
Accelerometer Single ±250g 5V 7.6mV/g to 8.4mV/g 8-Pin CLLCC T/R
Compliant with Exemption | |
EAR99 | |
Obsolete | |
8542330001 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Single | |
IC | |
±250 | |
7.6mV/g to 8.4mV/g | |
24 | |
Digital | |
4.75 | |
5 | |
5.25 | |
-40 | |
125 | |
Tape and Reel | |
Commercial | |
Befestigung | Surface Mount |
Verpackungshöhe | 1.98 |
Verpackungsbreite | 5 |
Verpackungslänge | 5 |
Leiterplatte geändert | 8 |
Standard-Verpackungsname | LCC |
Lieferantenverpackung | CLLCC |
8 | |
Leitungsform | No Lead |
Easily include orientation detection and acceleration parameter measurements in your electronic device by implementing this AD22283-B-R2 accelerometer from Analog Devices. It has a digital output. This device's minimum operating supply voltage of 4.75 V, while its maximum is 5.25 V. This part has a minimum operating temperature of -40 °C and a maximum of 125 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components.