Compliant with Exemption | |
EAR99 | |
Obsolete | |
8542.39.00.01 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Single | |
IC | |
24 | |
-40 | |
105 | |
Tape and Reel | |
Commercial | |
Befestigung | Surface Mount |
Verpackungshöhe | 1.98 |
Verpackungsbreite | 5 |
Verpackungslänge | 5 |
Leiterplatte geändert | 8 |
Standard-Verpackungsname | LCC |
Lieferantenverpackung | CLLCC |
8 | |
Leitungsform | No Lead |
This AD22301 accelerometer from Analog Devices is an integrated circuit that measures the acceleration of an object to which it is attached. This part has a temperature range of -40 °C to 105 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery.
EDA / CAD Models |