Analog DevicesAD246JYTaktpuffer und -treiber
Clock Driver 1-OUT 1-IN 1:1 4-Pin SIP Tube
Not Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.01 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Clock Driver | |
1:1 | |
1 | |
14.25 | |
15 | |
15.75 | |
-25 | |
85 | |
Tube | |
Befestigung | Through Hole |
Verpackungshöhe | 15.9(Max) |
Verpackungsbreite | 8.4(Max) |
Verpackungslänge | 25.3(Max) |
Leiterplatte geändert | 4 |
Lieferantenverpackung | SIP |
4 | |
Leitungsform | Through Hole |
Say goodbye to signals fading out by implementing this AD246JY OP amp circuits manufactured from Analog Devices. Adjust the magnitude of incoming signals to meet your project's specifications using Analog Devices' AD246JY amplifier. This device comes in tube packaging.
EDA / CAD Models |