Analog DevicesAD524ARZ-16Instrumentation Amplifiers
INST Amp Single ±18V 16-Pin SOIC W Tube
Compliant | |
EAR99 | |
NRND | |
8542.33.00.01 | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 2.35(Max) mm |
Verpackungsbreite | 7.6(Max) mm |
Verpackungslänge | 10.5(Max) mm |
Leiterplatte geändert | 16 |
Standard-Verpackungsname | SO |
Lieferantenverpackung | SOIC W |
16 | |
Leitungsform | Gull-wing |
This instrumentation amplifier AD524ARZ-16 differential amplifier, developed by Analog Devices, can use both channels in order to amplify an audio signal. Its maximum power dissipation is 450 mW. Its typical dual supply voltage is ±15 V, with a minimum of ±6 V and maximum of ±18 V. This part has a temperature range of -40 °C to 85 °C. This device uses dual power supplies. It has a single channel per chip.
EDA / CAD Models |