Analog DevicesAD534SE/883BAnaloger Teiler und Multiplikator
Analog Multiplier/Divider 4Bit 20-Pin CLLCC Tube
Not Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Analog Multiplier/Divider | |
4 | |
4 | |
Single | |
±8 | |
±22 | |
±15 | |
500 | |
Dual | |
-55 | |
125 | |
Military | |
Tube | |
Befestigung | Surface Mount |
Verpackungshöhe | 2.54(Max) |
Verpackungsbreite | 9.09(Max) |
Verpackungslänge | 9.09(Max) |
Leiterplatte geändert | 20 |
Standard-Verpackungsname | LCC |
Lieferantenverpackung | CLLCC |
20 | |
Leitungsform | No Lead |
When a real-time response is required, implement this AD534SE/883B analog multiplier and divider from Analog Devices into your electronic circuit design. It has a single output. Its typical dual supply voltage is ±15 V, with a minimum of ±8 V and maximum of ±22 V. This part has a minimum operating temperature of -55 °C and a maximum of 125 °C. This device comes in tube packaging. This device uses dual power supplies.
EDA / CAD Models |