Analog DevicesAD534TD/883BAnaloger Teiler und Multiplikator
Analog Multiplier/Divider 4Bit 14-Pin SBCDIP Tube
Not Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
SVHC ĂĽberschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Analog Multiplier/Divider | |
4 | |
4 | |
Single | |
±8 | |
±22 | |
±15 | |
500 | |
Dual | |
-55 | |
125 | |
Military | |
Tube | |
Befestigung | Through Hole |
Verpackungshöhe | 3.56(Max) |
Verpackungsbreite | 7.87(Max) |
Verpackungslänge | 19.43(Max) |
Leiterplatte geändert | 14 |
Standard-Verpackungsname | DIP |
Lieferantenverpackung | SBCDIP |
14 | |
Leitungsform | Through Hole |
If you're looking to get a real-time response for your project as well as increase its functionality then the AD534TD/883B analog multiplexer from Analog Devices is perfect for you! It has a single output. Its typical dual supply voltage is ±15 V, with a minimum of ±8 V and maximum of ±22 V. This part has a temperature range of -55 °C to 125 °C. This device comes in tube packaging. This device uses dual power supplies.
EDA / CAD Models |