Analog DevicesAD584SH/883BSpannungsreferenzen
V-Ref Programmable 2.5V/5V/7.5V/10V 10mA 8-Pin TO-99 Tube
Not Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Durchmesser | 9.4(Max) |
Befestigung | Through Hole |
Verpackungshöhe | 4.7(Max) |
Leiterplatte geändert | 8 |
Standard-Verpackungsname | TO |
Lieferantenverpackung | TO-99 |
8 | |
Leitungsform | Through Hole |
Even in the event of large power supply variations, this AD584SH/883B voltage reference power management device from Analog Devices can produce and maintain a precise DC voltage. This will operate at a maximum voltage of 40 V, making it easy to control the power in your circuit. It has an initial accuracy of 0.3%. With an output that has a voltage of 2.5/5/7.5/10 V, this is power management at its best. This voltage reference circuit supports series topology. At a load regulation of 50ppm/mA and line regulation of 0.005%/V a constant current can be produced at the output of your circuit. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. It runs with a maximum temperature coefficient of 30ppm/°C. This voltage reference circuit has a minimum operating temperature of -55 °C and a maximum of 125 °C.
EDA / CAD Models |