Analog DevicesAD587KRZ-REEL7Spannungsreferenzen

V-Ref Precision 10V 10mA 8-Pin SOIC N T/R

Even in the event of large power supply variations, this AD587KRZ-REEL7 voltage reference power management device from Analog Devices can produce and maintain a precise DC voltage. The best way to provide power to your application is by using this, which needs a voltage lower than 36 V. With an output that has a voltage of 10 V, this is power management at its best. It has an initial accuracy of 5mV. A load regulation of 100uV/mA and line regulation of 100uV/V is necessary for providing a constant voltage level at your output. This voltage reference circuit supports series topology. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. It runs with a maximum temperature coefficient of 10ppm/°C. This voltage reference circuit has an operating temperature range of 0 °C to 70 °C.

Import TariffMay apply to this part

1.629 Stück: heute versandbereit

    Total11,65 €Price for 1

    • Service Fee  6,14 €

      heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      +
      Manufacturer Lead Time:
      10 Wochen
      Minimum Of :
      1
      Maximum Of:
      999
         
      • Price: 11,6503 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      +
      Manufacturer Lead Time:
      10 Wochen
      • In Stock: 629 Stück
      • Price: 11,6503 €
    • (1000)

      heute versandbereit

      Increment:
      1000
      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      +
      Manufacturer Lead Time:
      10 Wochen
      • In Stock: 1.000 Stück
      • Price: 5,9551 €