RoHS EU | Compliant |
ECCN (USA) | EAR99 |
Part Status | NRND |
HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Durchmesser | 5.84 |
Befestigung | Through Hole |
Verpackungshöhe | 3.81(Max) |
Leiterplatte geändert | 2 |
Standard-Verpackungsname | TO |
Lieferantenverpackung | TO-51 |
Stiftanzahl | 2 |
Even in the event of large power supply variations, this AD589JH voltage reference power management device from Analog Devices can produce and maintain a precise DC voltage. With an output that has a voltage of 1.235 V, this is power management at its best. It has an initial accuracy of 1.2%. Users like the load regulation of 5mV. This voltage reference circuit supports shunt topology. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. It runs with a maximum temperature coefficient of 100ppm/°C. This voltage reference circuit has an operating temperature range of 0 °C to 70 °C.