Analog DevicesAD589JRZSpannungsreferenzen
V-Ref Precision 1.235V 5mA 8-Pin SOIC N Tube
Compliant | |
EAR99 | |
NRND | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 1.5(Max) |
Verpackungsbreite | 4(Max) |
Verpackungslänge | 5(Max) |
Leiterplatte geändert | 8 |
Standard-Verpackungsname | SO |
Lieferantenverpackung | SOIC N |
8 | |
Leitungsform | Gull-wing |
Even in the event of large power supply variations, this AD589JRZ voltage reference power management device from Analog Devices can produce and maintain a precise DC voltage. With an output that has a voltage of 1.235 V, this is power management at its best. It has an initial accuracy of 1.2%. This voltage reference circuit supports shunt topology. Operate at a constant current by utilizing the load regulation of 5mV. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This voltage reference circuit has an operating temperature range of 0 °C to 70 °C. It runs with a maximum temperature coefficient of 100ppm/°C.
EDA / CAD Models |