Analog DevicesAD592CNTemperatur- und Feuchtigkeitssensoren
Temp Sensor Analog 3-Pin TO-92 Tray
Not Compliant | |
EAR99 | |
Obsolete | |
8542330001 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Befestigung | Through Hole |
Verpackungshöhe | 4.83 |
Verpackungsbreite | 3.68 |
Verpackungslänge | 4.83 |
Leiterplatte geändert | 3 |
Standard-Verpackungsname | TO |
Lieferantenverpackung | TO-92 |
3 | |
Leitungsform | Through Hole |
Ideal for reading ambient conditions this AD592CN temperature and humidity sensor manufactured by Analog Devices belongs in your design. It has an analog output. This device's minimum operating supply voltage of 4 V, while its maximum is 30 V. This part has a temperature range of -25 °C to 105 °C. This component comes in tray packaging, useful for fast picking and placing of your parts.
EDA / CAD Models |