Analog DevicesAD595CDZSensor- und Detektorschnittstelle
Monolithic Thermocouple Amplifiers with Cold Junction Compensation
Compliant | |
EAR99 | |
NRND | |
8542.33.00.01 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Befestigung | Through Hole |
Verpackungshöhe | 3.56(Max) mm |
Verpackungsbreite | 7.87(Max) mm |
Verpackungslänge | 19.43(Max) mm |
Leiterplatte geändert | 14 |
Standard-Verpackungsname | DIP |
Lieferantenverpackung | SBCDIP |
14 | |
Leitungsform | Through Hole |
This AD595CDZ temperature and humidity sensor from Analog Devices can provide two different sets of data for your processing needs. It has an analog output. This device's minimum operating supply voltage of 4.5 V, while its maximum is 5.5 V. This part has a minimum operating temperature of -55 °C and a maximum of 125 °C. This device comes in tube packaging.
EDA / CAD Models |