RoHS EU | Compliant |
ECCN (USA) | EAR99 |
Part Status | Active |
HTS | 8542.33.00.01 |
Automotive | No |
PPAP | No |
Befestigung | Through Hole |
Verpackungshöhe | 3.3 |
Verpackungsbreite | 6.35 |
Verpackungslänge | 19.18 |
Leiterplatte geändert | 16 |
Standard-Verpackungsname | DIP |
Lieferantenverpackung | PDIP N |
Stiftanzahl | 16 |
Leitungsform | Through Hole |
The Analog Devices logarithmic amplifier AD606JNZ differential amplifier can help you amplify many low power audio samples using not just one, but two channels. Its maximum power dissipation is 600 mW. It has a differential output. This part has a temperature range of 0 °C to 70 °C. This device uses a single power supply. It has a single channel per chip.