Meist Gesucht
Analog DevicesAD620ARInstrumentation Amplifiers
INST Amp Single ±18V 8-Pin SOIC N Tube
Not Compliant | |
EAR99 | |
Obsolete | |
8542.33.00.01 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 1.5(Max) |
Verpackungsbreite | 4(Max) |
Verpackungslänge | 5(Max) |
Leiterplatte geändert | 8 |
Standard-Verpackungsname | SO |
Lieferantenverpackung | SOIC N |
8 | |
Leitungsform | Gull-wing |
Think of Analog Devices' instrumentation amplifier AD620AR differential amplifier the next time you are receiving unwanted sound distortion within your project. Its maximum power dissipation is 650 mW. Its typical dual supply voltage is ±3|±5|±9|±12|±15 V, with a minimum of ±2.3 V and maximum of ±18 V. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a single channel per chip. This device uses dual power supplies.
EDA / CAD Models |