Analog DevicesAD625JNZInstrumentation Amplifiers
INST Amp Single ±18V 16-Pin PDIP Tube
Compliant | |
EAR99 | |
NRND | |
8542.33.00.01 | |
Automotive | No |
PPAP | No |
Befestigung | Through Hole |
Verpackungshöhe | 3.56(Max) mm |
Verpackungsbreite | 6.61(Max) mm |
Verpackungslänge | 19.18(Max) mm |
Leiterplatte geändert | 16 |
Standard-Verpackungsname | DIP |
Lieferantenverpackung | PDIP |
16 | |
Leitungsform | Through Hole |
This instrumentation amplifier AD625JNZ differential amplifier, developed by Analog Devices, can use both channels in order to amplify an audio signal. Its maximum power dissipation is 450 mW. Its typical dual supply voltage is ±9|±12|±15 V, with a minimum of ±6 V and maximum of ±18 V. This part has a temperature range of 0 °C to 70 °C. It has a single channel per chip. This device uses dual power supplies.
EDA / CAD Models |