Analog DevicesAD627ANZInstrumentation Amplifiers
INST Amp Single R-R O/P ±18V/36V 8-Pin PDIP N Tube
Compliant | |
EAR99 | |
Active | |
8542.33.00.01 | |
Automotive | No |
PPAP | No |
Befestigung | Through Hole |
Verpackungshöhe | 3.3 |
Verpackungsbreite | 6.35 |
Verpackungslänge | 9.27 |
Leiterplatte geändert | 8 |
Standard-Verpackungsname | DIP |
Lieferantenverpackung | PDIP N |
8 | |
Leitungsform | Through Hole |
Analog Devices' instrumentation amplifier AD627ANZ differential amplifier will easily be able to amplify audio signals using two channels. Its maximum power dissipation is 1300 mW. It has a rail to rail output. Its typical dual supply voltage is ±15 V, with a minimum of ±1.1 V and maximum of ±18 V. This part has a temperature range of -40 °C to 85 °C. This device uses one or two power supplies. It has a single channel per chip.
EDA / CAD Models |