Analog DevicesAD627ARZInstrumentation Amplifiers

INST Amp Single R-R O/P ±18V/36V 8-Pin SOIC N Tube

Use this instrumentation amplifier AD627ARZ differential amplifier from Analog Devices to compare signals. Its maximum power dissipation is 800 mW. It has a rail to rail output. Its typical dual supply voltage is ±15 V, with a minimum of ±1.1 V and maximum of ±18 V. This part has a temperature range of -40 °C to 85 °C. This device uses one or two power supplies. It has a single channel per chip.

Import TariffMay apply to this part

Auf Lager: 90 Stück

Quantity Increments of 98 Minimum 98
  • Manufacturer Lead Time:
    35 Wochen
    • Price: 4,6532 €
    1. 98+4,6532 €
    2. 294+4,6067 €
    3. 588+4,6023 €