Analog DevicesAD711JNZOP-Amp

Op Amp Single High Speed Amplifier ±18V 8-Pin PDIP N Tube

The AD711 family of high-speed, BiFET Op Amps incorporate FET inputs to provide an input bias current of 15 pA (50 pA maximum), input off-set current of 10pA, and a maximum input offset voltage of 2 mV. These Op Amps have a Unity Gain Bandwidth of 3 MHz and a 16 V / µS minimum slew rate. The operating voltage is ±18 V with an internal power dissipation of 500 mW, an input voltage of ±18 V, a typical output voltage range of ±13.8 V, and an open loop gain of 400 V/mv. The temperature range is -40°C to +85°C, though the AD711S is -40°C to +125°C. The AD711 family of high-speed, BiFET Op Amps are available in packages, including PDIP and SOIC.

Drawings / Package

           

Key Features

 -Operating voltage range of ±18 V

 -Input bias current 15 pA

 -Unity Gain Bandwidth of 3 MHz

 -  16 V / µS minimum slew rate.

 -Available in PDIP and SOIC

General Applications

 -Active filters

 -Typical op-amp circuits 

 -Industrial applications

If you need your circuit to amplify a voltage signal then this general purpose amplifier AD711JNZ OP amp from Analog Devices is perfect for you! Its maximum power dissipation is 500 mW. Its typical dual supply voltage is ±15 V, with a minimum of ±4.5 V and maximum of ±18 V. This op amp has a temperature range of 0 °C to 70 °C. This device uses dual power supplies. This device utilizes bifet technology. It has a single channel per chip.

697 Stück: Versand in vsl. 2 Tagen

    Total4,45 €Price for 1

    • Versand in vsl. 2 Tagen

      Ships from:
      Niederlande
      Date Code:
      2324+
      Manufacturer Lead Time:
      10 Wochen
      Country Of origin:
      Philippinen
      • In Stock: 697 Stück
      • Price: 4,4500 €