Analog DevicesAD734ANAnaloger Teiler und Multiplikator
Analog Multiplier/Divider 4Bit 14-Pin PDIP Tube
Not Compliant | |
EAR99 | |
Obsolete | |
8542330001 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Befestigung | Through Hole |
Verpackungshöhe | 3.3 |
Verpackungsbreite | 6.35 |
Verpackungslänge | 19.05 |
Leiterplatte geändert | 14 |
Standard-Verpackungsname | DIP |
Lieferantenverpackung | PDIP |
14 | |
Leitungsform | Through Hole |
If you're looking to include applications in your project such as radar, communications, or industrial controls then the AD734AN analog multiplexer from Analog Devices will ensure you always get a real-time response. It has a single output. Its typical dual supply voltage is ±9|±12|±15 V, with a minimum of ±8 V and maximum of ±16.5 V. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C. This device comes in tube packaging. This device uses dual power supplies.
EDA / CAD Models |