Analog DevicesAD7414ARTZ-0REEL7Temperatur- und Feuchtigkeitssensoren
Temp Sensor Digital Serial (2-Wire, I2C, SMBus) 6-Pin SOT-23 T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 1.15 mm |
Verpackungsbreite | 1.6 mm |
Verpackungslänge | 2.9 mm |
Leiterplatte geändert | 6 |
Standard-Verpackungsname | SOT |
Lieferantenverpackung | SOT-23 |
6 | |
Leitungsform | Gull-wing |
This AD7414ARTZ-0REEL7 temperature and humidity sensor developed by Analog Devices will record analog ambient conditions in a room. It has a digital output. This part has a resolution of 10 bit. This device's minimum operating supply voltage of 2.7 V, while its maximum is 5.5 V. This part has a minimum operating temperature of -40 °C and a maximum of 125 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery.
EDA / CAD Models |