Analog DevicesAD7416ARMTemperatur- und Feuchtigkeitssensoren
Temp Sensor Digital Serial (2-Wire, I2C) 8-Pin MSOP Tube
Not Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.60 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | Unknown |
PPAP | Unknown |
IC | |
10 | |
±2°C | |
Serial (2-Wire, I2C) | |
Digital | |
2.7 | |
3.3|5 | |
5.5 | |
1000 | |
450 | |
125 | |
-40 | |
Tube | |
Befestigung | Surface Mount |
Verpackungshöhe | 0.85 |
Verpackungsbreite | 3 |
Verpackungslänge | 3 |
Leiterplatte geändert | 8 |
Standard-Verpackungsname | SO |
Lieferantenverpackung | MSOP |
8 | |
Leitungsform | Gull-wing |
This AD7416ARM temperature and humidity sensor developed by Analog Devices will double up ambient condition reader into one sensor. It has a digital output. This part has a resolution of 10 bit. This device's minimum operating supply voltage of 2.7 V, while its maximum is 5.5 V. This part has a temperature range of -40 °C to 125 °C.
EDA / CAD Models |