Analog DevicesAD7654ACPZA/D-W
4-Channel Single ADC SAR 500ksps 16-bit Parallel/Serial 48-Pin LFCSP EP Tray
Compliant | |
EAR99 | |
Active | |
8542.39.00.30 | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 0.83 |
Verpackungsbreite | 7 |
Verpackungslänge | 7 |
Leiterplatte geändert | 48 |
Standard-Verpackungsname | CSP |
Lieferantenverpackung | LFCSP EP |
48 | |
Leitungsform | No Lead |
Before converting analog signals into digital data that a computer can read, this AD7654ACPZ ADC from Analog Devices uses a transducer to convert real world physical signals into analog electrical signals. This device's digital interface is parallel|serial (2-wire, spi, qspi, microwire). It has a single-ended input signal. Its maximum power dissipation is 135 mW. This device is based on SAR architecture. This ADC has a resolution of 16bit. This ADC has an input voltage of 5 V. This ADC has a minimum operating temperature of -40 °C and a maximum of 85 °C.
EDA / CAD Models |