Compliant | |
EAR99 | |
Active | |
8542.33.00.01 | |
Automotive | No |
PPAP | No |
General Purpose Amplifier | |
General Purpose Amplifier | |
2 | |
Rail to Rail Output | |
XFCB | |
2@5V | |
5 | |
12|15|18|9 | |
24 | |
±2.5 | |
±3|±5|±9 | |
±12 | |
0.000001@5V | |
0.00001@5V | |
7@5V | |
Dual|Single | |
70@5V | |
11@5V | |
30 | |
92 | |
0.0007@5V | |
80 | |
80 | |
45 | |
100 | |
No | |
-40 | |
85 | |
Industrial | |
Tray | |
Standard-Verpackungsname | Die |
Lieferantenverpackung | Die |