Analog DevicesAD8044ARZ-14-REEL7OP-Amp

Op Amp Quad Low Power Amplifier R-R O/P ±6V/12V 14-Pin SOIC N T/R

The large amount of gain, or amplification, produced by this voltage feedback amplifier AD8044ARZ-14-REEL7 OP amp from Analog Devices make it a commonly used component in nearly all electronics today. Its maximum power dissipation is 1000 mW. Its typical dual supply voltage is ±3|±5 V, with a minimum of ±1.5 V and maximum of ±6 V. This op amp has a temperature range of -40 °C to 85 °C. This device utilizes bicom technology. This device uses one or two power supplies. It has 4 channels per chip.

63 Stück: heute versandbereit

    Total10,57 €Price for 1

    • Service Fee  6,59 €

      heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2343+
      Manufacturer Lead Time:
      10 Wochen
      Minimum Of :
      1
      Maximum Of:
      63
      Country Of origin:
      Taiwan
         
      • Price: 10,5653 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2343+
      Manufacturer Lead Time:
      10 Wochen
      Country Of origin:
      Taiwan
      • In Stock: 63 Stück
      • Price: 10,5653 €