Analog DevicesAD8052ARZ-REEL7OP-Amp
Op Amp Dual High Speed Amplifier R-R O/P ±6V/12V 8-Pin SOIC N T/R
Compliant | |
EAR99 | |
Active | |
8542.33.00.01 | |
Automotive | No |
PPAP | No |
High Speed Amplifier | |
High Speed Amplifier | |
2 | |
Rail to Rail Output | |
XFCB | |
10@5V | |
3 | |
5 | |
12 | |
±1.5 | |
±5 | |
±6 | |
0.75@5V | |
2.5@5V | |
10@5V | |
45@5V | |
Dual|Single | |
145@5V | |
16@5V | |
2.5 | |
98 | |
0.85@5V | |
70 | |
72 | |
80 | |
50 | |
No | |
-40 | |
125 | |
Extended | |
Tape and Reel | |
Befestigung | Surface Mount |
Verpackungshöhe | 1.5(Max) |
Verpackungsbreite | 4(Max) |
Verpackungslänge | 5(Max) |
Leiterplatte geändert | 8 |
Standard-Verpackungsname | SO |
Lieferantenverpackung | SOIC N |
8 | |
Leitungsform | Gull-wing |
The large amount of gain, or amplification, produced by this voltage feedback amplifier AD8052ARZ-REEL7 OP amp from Analog Devices make it a commonly used component in nearly all electronics today. Its typical dual supply voltage is ±5 V, with a minimum of ±1.5 V and maximum of ±6 V. This op amp has a temperature range of -40 °C to 125 °C. It has 2 channels per chip. This device utilizes bicom technology. This device uses one or two power supplies.
EDA / CAD Models |