Compliant | |
EAR99 | |
Obsolete | |
AD8072JRZ | |
Automotive | No |
PPAP | No |
2 | |
100 | |
5 | |
9 | |
12 | |
±2.5 | |
±3|±5 | |
±6 | |
Dual|Single | |
900 | |
0 | |
70 | |
Tube | |
Commercial | |
Befestigung | Surface Mount |
Verpackungshöhe | 1.5(Max) |
Verpackungsbreite | 4(Max) |
Verpackungslänge | 5(Max) |
Leiterplatte geändert | 8 |
Standard-Verpackungsname | SO |
Lieferantenverpackung | SOIC N |
8 | |
Leitungsform | Gull-wing |
Easily produce a large amount of gain in your electronic circuit by using this current feedback amplifier AD8072JRZ from Analog Devices in a cascaded fashion. Its maximum power dissipation is 900 mW. Its typical dual supply voltage is ±3|±5 V, with a minimum of ±2.5 V and maximum of ±6 V. This op amp has a minimum operating temperature of 0 °C and a maximum of 70 °C. This device uses one or two power supplies. It has 2 channels per chip.
EDA / CAD Models |