Analog DevicesAD8205WHRZSP-Verstärker
SP Amp DIFF AMP Single 5.5V 8-Pin SOIC N Tube Automotive AEC-Q100
Compliant | |
EAR99 | |
Active | |
8542.33.00.01 | |
Automotive | Yes |
PPAP | Unknown |
Befestigung | Surface Mount |
Verpackungshöhe | 1.5(Max) mm |
Verpackungsbreite | 4(Max) mm |
Verpackungslänge | 5(Max) mm |
Leiterplatte geändert | 8 |
Standard-Verpackungsname | SO |
Lieferantenverpackung | SOIC N |
8 | |
Leitungsform | Gull-wing |
This differential amplifier AD8205WHRZ differential amplifier from Analog Devices outputs a better quality audio signal than a mono amplifier. This part has a temperature range of -40 °C to 150 °C. It has a single channel per chip. This device uses a single power supply.
EDA / CAD Models |