Analog DevicesAD8229HRZInstrumentation Amplifiers
INST Amp Single ±17V 8-Pin SOIC N Tube
Compliant | |
EAR99 | |
Active | |
8542.33.00.01 | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 1.5(Max) |
Verpackungsbreite | 4(Max) |
Verpackungslänge | 5(Max) |
Leiterplatte geändert | 8 |
Standard-Verpackungsname | SO |
Lieferantenverpackung | SOIC N |
8 | |
Leitungsform | Gull-wing |
Reduce sound distortion by implementing this instrumentation amplifier AD8229HRZ differential amplifier from Analog Devices into your electronic circuit. Its typical dual supply voltage is ±5|±9|±12|±15 V, with a minimum of ±4 V and maximum of ±17 V. This part has a minimum operating temperature of -40 °C and a maximum of 175 °C. It has a single channel per chip. This device uses dual power supplies.
EDA / CAD Models |