Analog DevicesAD8230YRZInstrumentation Amplifiers

INST Amp Single R-R I/O ±8V/16V 8-Pin SOIC N Tube

This instrumentation amplifier AD8230YRZ differential amplifier from Analog Devices will amplify an audio signal in two channels. Its maximum power dissipation is 304 mW. It has a rail to rail output. Its typical dual supply voltage is ±5 V, with a minimum of ±4 V and maximum of ±8 V. This part has a minimum operating temperature of -40 °C and a maximum of 125 °C. It has a single channel per chip. This device uses one or two power supplies.

Auf Lager: 137 Stück

Regional Inventory: 98

    Total455,59 €Price for 98

    98 auf Lager: morgen versandbereit

    • (98)

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      +
      Manufacturer Lead Time:
      10 Wochen
      • In Stock: 98 Stück
      • Price: 4,6489 €
    • Versand in vsl. 3 Tagen

      Ships from:
      Niederlande
      Date Code:
      2243+
      Manufacturer Lead Time:
      10 Wochen
      Country Of origin:
      Taiwan
      • In Stock: 39 Stück
      • Price: 6,3593 €