Analog DevicesAD827JRZ-16OP-Amp
Op Amp Dual High Speed Amplifier ±18V 16-Pin SOIC W Tube
Compliant | |
EAR99 | |
Active | |
8542.33.00.01 | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 2.35(Max) mm |
Verpackungsbreite | 7.6(Max) mm |
Verpackungslänge | 10.5(Max) mm |
Leiterplatte geändert | 16 |
Standard-Verpackungsname | SO |
Lieferantenverpackung | SOIC W |
16 | |
Leitungsform | Gull-wing |
The infinite open-loop gain, high input impedance and low output impedance of this general purpose amplifier AD827JRZ-16 OP amp from Analog Devices produces a large amount of gain. Its maximum power dissipation is 1500 mW. Its typical dual supply voltage is ±5|±9|±12|±15 V, with a minimum of ±4.5 V and maximum of ±18 V. This op amp has a temperature range of 0 °C to 70 °C. It has 2 channels per chip. This device uses dual power supplies.
EDA / CAD Models |