Analog DevicesAD8293G80ARJZ-R7Instrumentation Amplifiers
INST Amp Single R-R O/P 5.5V 8-Pin SOT-23 T/R
Compliant | |
EAR99 | |
Active | |
8542.33.00.01 | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 1.15 mm |
Verpackungsbreite | 1.6 mm |
Verpackungslänge | 2.9 mm |
Leiterplatte geändert | 8 |
Standard-Verpackungsname | SOT |
Lieferantenverpackung | SOT-23 |
8 | |
Leitungsform | Gull-wing |
Need to have an indication of current being drawn in parts of your circuit? Implement this instrumentation amplifier AD8293G80ARJZ-R7 differential amplifier from Analog Devices for current sensing features. It has a rail to rail output. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a single channel per chip. This device uses a single power supply.
EDA / CAD Models |