Analog DevicesAD8337BCPZ-R2SP-Verstärker
SP Amp Variable Gain Amp Single ±5V/10V 8-Pin LFCSP EP T/R
Compliant | |
EAR99 | |
Obsolete | |
8542.33.00.01 | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 0.84 |
Verpackungsbreite | 3 |
Verpackungslänge | 3 |
Leiterplatte geändert | 8 |
Standard-Verpackungsname | CSP |
Lieferantenverpackung | LFCSP EP |
8 | |
Leitungsform | No Lead |
Unlike a mono amplifier, this variable gain amplifier AD8337BCPZ-R2 differential amplifier from Analog Devices uses two channels to amplify audio signals. Its maximum power dissipation is 185(Typ) mW. Its typical dual supply voltage is ±2.5 V, with a minimum of ±2.25 V and maximum of ±5 V. This part has a temperature range of -40 °C to 85 °C. It has a single channel per chip. This device uses one or two power supplies.
EDA / CAD Models |