Analog DevicesAD8372ACPZ-R7SP-Verstärker
SP Amp Variable Gain Amp Dual 5.5V 32-Pin LFCSP EP T/R
Compliant | |
EAR99 | |
Active | |
8542.33.00.01 | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 0.83 mm |
Verpackungsbreite | 5 mm |
Verpackungslänge | 5 mm |
Leiterplatte geändert | 32 |
Standard-Verpackungsname | CSP |
Lieferantenverpackung | LFCSP EP |
32 | |
Leitungsform | No Lead |
The Analog Devices digital variable gain amplifier AD8372ACPZ-R7 differential amplifier can help you amplify many low power audio samples using not just one, but two channels. This part has a temperature range of -40 °C to 85 °C. This device uses a single power supply. It has 2 channels per chip.
EDA / CAD Models |