Analog DevicesAD8418WBRMZSP-Verstärker
SP Amp Current Sense Amp Single ±2.75V/5.5V 8-Pin MSOP Tube Automotive AEC-Q100
Compliant | |
EAR99 | |
Active | |
8542.33.00.01 | |
Automotive | Yes |
PPAP | Unknown |
Current Sense Amplifier | |
1 | |
1 | |
<35 | |
26.02(Typ) | |
85 to 95 | |
80 | |
0.2(Typ)@5V@-40C to 125C | |
5.5|±2.75 | |
5 to 7 | |
2.7 | |
3|5 | |
5.5 | |
±1.35 | |
±2.75 | |
130(Typ)@5V@-40C to 125C | |
-40 | |
125 | |
Automotive | |
Tube | |
Dual|Single | |
Befestigung | Surface Mount |
Verpackungshöhe | 0.85 |
Verpackungsbreite | 3 |
Verpackungslänge | 3 |
Leiterplatte geändert | 8 |
Standard-Verpackungsname | SO |
Lieferantenverpackung | MSOP |
8 | |
Leitungsform | Gull-wing |
This zero drift amplifier AD8418WBRMZ differential amplifier from Analog Devices outputs a better quality audio signal than a mono amplifier. It has a minimum dual supply voltage of ±1.35 V and maximum of ±2.75 V. This part has a temperature range of -40 °C to 125 °C. This device uses one or two power supplies. It has a single channel per chip.
EDA / CAD Models |