RoHS EU | Not Compliant |
ECCN (USA) | EAR99 |
Part Status | NRND |
HTS | 8542.33.00.01 |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Befestigung | Through Hole |
Verpackungshöhe | 3.56(Max) |
Verpackungsbreite | 7.87(Max) |
Verpackungslänge | 10.29(Max) |
Leiterplatte geändert | 8 |
Standard-Verpackungsname | DIP |
Lieferantenverpackung | CDIP |
Stiftanzahl | 8 |
Leitungsform | Through Hole |
This general purpose amplifier AD845BQ OP amp from Analog Devices takes a differential voltage input and outputs an amplified voltage signal. Its maximum power dissipation is 1400 mW. Its typical dual supply voltage is ±15 V, with a minimum of ±4.75 V and maximum of ±18 V. This op amp has a minimum operating temperature of -40 °C and a maximum of 85 °C. This device uses dual power supplies. This device is made with bifet technology. It has a single channel per chip.