Analog DevicesAD845JNZOP-Amp
Op Amp Single Precision Amplifier ±18V 8-Pin PDIP N Tube
Compliant | |
EAR99 | |
NRND | |
8542.33.00.01 | |
Automotive | No |
PPAP | No |
Befestigung | Through Hole |
Verpackungshöhe | 3.3 mm |
Verpackungsbreite | 6.35 mm |
Verpackungslänge | 9.27 mm |
Leiterplatte geändert | 8 |
Standard-Verpackungsname | DIP |
Lieferantenverpackung | PDIP N |
8 | |
Leitungsform | Through Hole |
Easily produce a large amount of gain in your electronic circuit by using this general purpose amplifier AD845JNZ from Analog Devices in a cascaded fashion. Its maximum power dissipation is 1600 mW. Its typical dual supply voltage is ±15 V, with a minimum of ±4.75 V and maximum of ±18 V. This op amp has a temperature range of 0 °C to 70 °C. This device uses dual power supplies. This device utilizes bifet technology. It has a single channel per chip.
EDA / CAD Models |