Analog DevicesAD847SQ/883BOP-Amp
Op Amp Single High Speed Amplifier ±18V 8-Pin CDIP Tube
Not Compliant | |
EAR99 | |
Active | |
8542.33.00.01 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
High Speed Amplifier | |
High Speed Amplifier | |
1 | |
BiCOM | |
1@±5V | |
±4.5 | |
±12|±15|±5|±9 | |
±18 | |
0.3@±5V | |
5@±5V | |
Dual | |
1100 | |
200@±5V | |
15@±15V | |
70.88 | |
1.5@±15V | |
75 | |
80 | |
35 | |
140 | |
No | |
-55 | |
125 | |
Military | |
Tube | |
Befestigung | Through Hole |
Verpackungshöhe | 3.56(Max) |
Verpackungsbreite | 7.87(Max) |
Verpackungslänge | 10.29(Max) |
Leiterplatte geändert | 8 |
Standard-Verpackungsname | DIP |
Lieferantenverpackung | CDIP |
8 | |
Leitungsform | Through Hole |
Optimize your circuit with this general purpose amplifier AD847SQ/883B OP amp from Analog Devices by adding functionalities such as amplifying voltages and performing basic mathematical operations. Its maximum power dissipation is 1100 mW. Its typical dual supply voltage is ±5|±9|±12|±15 V, with a minimum of ±4.5 V and maximum of ±18 V. This op amp has a minimum operating temperature of -55 °C and a maximum of 125 °C. This device is made with bicom technology. This device uses dual power supplies. It has a single channel per chip.
EDA / CAD Models |