Analog DevicesAD8554ARZOP-Amp
Op Amp Quad Auto Zero/Chopper R-R I/O 5V 14-Pin SOIC N Tube
Compliant | |
EAR99 | |
Active | |
8542.33.00.01 | |
Automotive | No |
PPAP | No |
Auto Zero/Chopper | |
Zero Drift Amplifier | |
4 | |
Rail to Rail Input/Output | |
CMOS | |
CMOS | |
0.005@5V | |
2.7 | |
3 | |
5 | |
0.00007@5V | |
0.00001@5V | |
0.00005@5V | |
3.9@5V | |
30@5V | |
Single | |
0.4@5V | |
42@5V | |
145 | |
0.002@5V | |
120 | |
120 | |
1.5 | |
No | |
-40 | |
125 | |
Extended Industrial | |
Tube | |
Befestigung | Surface Mount |
Verpackungshöhe | 1.5(Max) mm |
Verpackungsbreite | 4(Max) mm |
Verpackungslänge | 8.75(Max) mm |
Leiterplatte geändert | 14 |
Standard-Verpackungsname | SO |
Lieferantenverpackung | SOIC N |
14 | |
Leitungsform | Gull-wing |
This zero drift amplifier AD8554ARZ differential amplifier from Analog Devices uses a combination of two amplifiers to amplify audio signals. It has a rail to rail output. This part has a temperature range of -40 °C to 125 °C. It has 4 channels per chip. This device uses a single power supply.
EDA / CAD Models |