Analog DevicesAD8555ARZ-REEL7SP-Verstärker
SP Amp Current Sense Amp Single R-R I/O 5.5V 8-Pin SOIC N T/R
Compliant | |
EAR99 | |
NRND | |
8542.33.00.01 | |
Automotive | No |
PPAP | No |
Sense Amplifier | |
4 | |
1 | |
Rail to Rail Input/Output | |
2 | |
95 to 105 | |
109 | |
0.01@5V@-40C to 85C | |
5.5 | |
5 to 7 | |
2.7 | |
3|5 | |
5.5 | |
0.022@5V | |
2.5@5V@-40C to 125C | |
-40 | |
125 | |
Extended Industrial | |
Tape and Reel | |
Single | |
Befestigung | Surface Mount |
Verpackungshöhe | 1.5(Max) |
Verpackungsbreite | 4(Max) |
Verpackungslänge | 5(Max) |
Leiterplatte geändert | 8 |
Standard-Verpackungsname | SO |
Lieferantenverpackung | SOIC N |
8 | |
Leitungsform | Gull-wing |
The Analog Devices sense amplifier AD8555ARZ-REEL7 differential amplifier can help you amplify many low power audio samples using not just one, but two channels. It has a rail to rail output. This part has a minimum operating temperature of -40 °C and a maximum of 125 °C. It has a single channel per chip. This device uses a single power supply.
EDA / CAD Models |