Analog DevicesAD8613AUJZ-REEL7OP-Amp
Op Amp Single Low Noise Amplifier R-R I/O ±2.5V/5V 5-Pin TSOT T/R
Compliant | |
EAR99 | |
Active | |
8542.33.00.01 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 0.9(Max) mm |
Verpackungsbreite | 1.6 mm |
Verpackungslänge | 2.9 mm |
Leiterplatte geändert | 5 |
Standard-Verpackungsname | SOT |
Lieferantenverpackung | TSOT |
5 | |
Leitungsform | Gull-wing |
Increase functionality to your signal processing circuit with this general purpose amplifier AD8613AUJZ-REEL7 OP amp from Analog Devices. It has a minimum dual supply voltage of ±0.9 V and maximum of ±2.5 V. This op amp has a temperature range of -40 °C to 125 °C. This device uses one or two power supplies. It has a single channel per chip. This device utilizes CMOS technology.
EDA / CAD Models |