Analog DevicesAD9106-EBZ

AD9106 Direct Digital Synthesizer Evaluation Board

Break down the process of converting between analog signals and digital data into several steps with the components in this evaluation board AD9106-EBZ data conversion development kit from Analog Devices.
  • Entwicklungskit-Beschreibung

    The AD9106 is a Quad Digital to Analog converter and Waveform Generator. The AD9106-EBZ evaluation board includes a PIC
    18F4550 processor programmed to function as a PC USB interface to the SPI port of the device. And anAD9514 clock chip that takes in a 1440Mhz signal from the clock source and provides the CLKP/N input to the AD9106. The EVB runs from a single 5 voltsupply

  • Dieses Entwicklungskit enthält

    • AD9106-EBZEvaluation Board
    • Mini-USB Cable
    • AD9106Evaluation Board CD
  • Weitere Informationen zum Entwicklungskit

A datasheet is only available for this product at this time.